Displaytech 64128LFCBW-3 technical specifications.
| Backlight Type | LED |
| Height | 49.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | 64128L |
| Viewing Area (height) | 33.1mm |
| Viewing Area (width) | 60.6mm |
| Width | 68.8mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64128LFCBW-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
