Displaytech 64240C-FC-BW-3 technical specifications.
| Backlight Type | LED |
| Height | 96.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 39mm |
| Viewing Area (width) | 132.6mm |
| Width | 144.9mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64240C-FC-BW-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.