Displaytech 64240CFCBW-RGB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 64240CFCBW-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.