
1.8-inch TFT display featuring a 160 x 128 pixel resolution and 20ms response time. This display offers 280 cd/m² brightness and a 350:1 contrast ratio, with LED backlight. It operates with a 2.8V supply voltage and 40mA current, supporting parallel and RGB interfaces. The display's operating temperature range is -20°C to 70°C, with a slim 2.7mm depth.
Displaytech DT018ATFT technical specifications.
| Backlight Type | LED |
| Brightness | 280cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 2.7mm |
| Diagonal Size | 1.8inch |
| Height | 46.7mm |
| Interface | Parallel, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resolution (height) | 160pixel |
| Resolution (width) | 128pixel |
| Response Time | 20ms |
| RoHS Compliant | No |
| Viewing Area (height) | 35.04mm |
| Viewing Area (width) | 31.9mm |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Displaytech DT018ATFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
