The Displaytech DT022TFT is a 2.2inch display with a white background color and parallel interface. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The display has a resolution of 240 pixels in width and 320 pixels in height.
Displaytech DT022TFT technical specifications.
| Background Color | White |
| Diagonal Size | 2.2inch |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Displaytech DT022TFT to view detailed technical specifications.
No datasheet is available for this part.