This 2.4inch LCD module features a parallel interface and operates at a supply voltage of 3.3V. It has a resolution of 240x320 pixels and a maximum operating temperature of 70°C. The module is designed to function within a temperature range of -20°C to 70°C.
Displaytech DT024BTFT technical specifications.
| Package/Case | Module |
| Diagonal Size | 2.4inch |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Displaytech DT024BTFT to view detailed technical specifications.
No datasheet is available for this part.