Displaytech DT057ATFT technical specifications.
| Diagonal Size | 5.7inch |
| Interface | 18 bit, RGB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Displaytech DT057ATFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
