Displaytech HDP-QB-WUSB-B technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 1000 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Displaytech HDP-QB-WUSB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.