
Displaytech INT028ATFT-TS technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Contrast Ratio | 350:1 |
| Diagonal Size | 2.8inch |
| Height | 71.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.5V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech INT028ATFT-TS to view detailed technical specifications.
No datasheet is available for this part.
