Displaytech S64128NFCBW-3LP technical specifications.
| Background Color | White |
| Fluid Type | FSTN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Displaytech S64128NFCBW-3LP to view detailed technical specifications.
No datasheet is available for this part.