TFT Displays & Accessories 1.8in TFT
Displaytech SDT018TFT technical specifications.
| Diagonal Size | 1.8inch |
| Interface | Parallel, RGB |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Displaytech SDT018TFT to view detailed technical specifications.
No datasheet is available for this part.