Displaytech SEA8058-29 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 29 |
| Pitch | 0.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Displaytech SEA8058-29 to view detailed technical specifications.
No datasheet is available for this part.