This 3-port circulator operates between 1000 and 2000 MHz with a maximum VSWR of 1.3. It has a minimum operating temperature of 10°C and a maximum operating temperature of 55°C. The device provides a minimum isolation of 18 dB and an insertion loss of up to 0.5 dB.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 1000MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |