The D3C0780N is a 3-port circulator with a maximum VSWR of 1.25 and minimum frequency of 698 MHz. It operates within a temperature range of -20 to 65°C and provides a minimum isolation of 20 dB. The device has a maximum insertion loss of 0.4 dB. It is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 698MHz |
| Maximum Frequency | 800MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |