The D3C0802S is a 3-port circulator from Ditom Microwave, operating between 800 and 2000 MHz. It features a maximum VSWR of 1.5 and a minimum isolation of 14 dB. The device can withstand operating temperatures between 10 and 55°C, with a maximum insertion loss of 1 dB.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 800MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |