Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 800MHz |
| Maximum Frequency | 1000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |