The D3C1218 is a 3-port circulator from Ditom Microwave, operating between 12 and 18 GHz. It features a maximum VSWR of 1.18 and a minimum isolation of 20 dB. The device has a maximum insertion loss of 0.5 dB and can operate between -20°C and 65°C. This circulator is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.18 |
| Minimum Frequency | 12000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |