The D3C1525 is a 3-port circulator with a maximum VSWR of 1.4, operating between 1500 and 2500 MHz. It has a minimum isolation of 16 dB and a maximum insertion loss of 0.6 dB. The device is designed to operate within a temperature range of 10 to 55°C. It is a passive component suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.4 |
| Minimum Frequency | 1500MHz |
| Maximum Frequency | 2500MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 16dB |
| Maximum Insertion Loss | 0.6dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |