The D3C1722N is a 3-port circulator with a maximum VSWR of 1.25 and minimum frequency of 1700MHz. It operates within a temperature range of -20°C to 65°C and provides a minimum isolation of 20dB. The device has a maximum insertion loss of 0.4dB. This component is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 1700MHz |
| Maximum Frequency | 2200MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |