The D3C1826 is a 3-port circulator from Ditom Microwave, operating between 18 and 26.5 GHz. It has a maximum VSWR of 1.4 and a minimum isolation of 18 dB. The device has a maximum insertion loss of 0.8 dB. It is designed to operate within the temperature range of -20 to 65°C.
Ditom Microwave D3C1826 technical specifications.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.4 |
| Minimum Frequency | 18000MHz |
| Maximum Frequency | 26500MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.8dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ditom Microwave D3C1826 to view detailed technical specifications.
No datasheet is available for this part.