The D3C1840 is a 3-port circulator designed for use in RF and wireless applications. It operates within a frequency range of 18,000 to 40,000 MHz and maintains a maximum VSWR of 2.1. The device provides a minimum isolation of 9 dB and an insertion loss of no more than 2.1 dB. It is rated to operate within a temperature range of -20 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 2.1 |
| Minimum Frequency | 18000MHz |
| Maximum Frequency | 40000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 9dB |
| Maximum Insertion Loss | 2.1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |