RF Circulator 2000MHz to 8000MHz Bag
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 2.1 |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 8000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 9dB |
| Maximum Insertion Loss | 1.75dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |