The D3C2640 is a 3-port circulator with a maximum VSWR of 1.5, operating over a frequency range of 26.5 to 40 GHz. It has a minimum isolation of 14 dB and a maximum insertion loss of 1 dB. The circulator is designed to operate within a temperature range of -20 to 65°C. It is a passive component suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 26500MHz |
| Maximum Frequency | 40000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |