The D3C5015 is a 3-port circulator with a maximum VSWR of 1.5 and a minimum frequency of 5000MHz. It operates within a temperature range of -10 to 60 degrees Celsius and provides a minimum isolation of 14dB. The device has a maximum insertion loss of 1dB. This circulator is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 5000MHz |
| Maximum Frequency | 15000MHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |