The D3C5771 is a 3-port circulator with a maximum VSWR of 1.3 and a minimum frequency of 5700 MHz. It operates within a temperature range of -30 to 65°C and provides a minimum isolation of 18 dB. The device has a maximum insertion loss of 0.5 dB.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 5700MHz |
| Maximum Frequency | 7100MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |