High-performance RF circulator operating from 8000 MHz to 12400 MHz. This 3-port device features a maximum VSWR of 1.25 and a minimum isolation of 20 dB. Experience minimal signal degradation with a maximum insertion loss of 0.5 dB. Designed for reliable operation across a wide temperature range, from -30 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 8000MHz |
| Maximum Frequency | 12400MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |