The Ditom Microwave D3I0102N is a 2-port isolator with a maximum VSWR of 1.3. It operates within a frequency range of 1000 to 2000 MHz and maintains a minimum isolation of 18 dB. The device can withstand temperatures between 10 and 55°C. The maximum insertion loss is 0.5 dB.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 1000MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |