The D3I0802N is a 2-port isolator from Ditom Microwave, designed for use in RF & Wireless applications. It operates over a frequency range of 800 to 2000 MHz and has a minimum isolation of 14 dB. The isolator has a maximum insertion loss of 1 dB and a maximum VSWR of 1.5. It is rated for operation between 10 and 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 800MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |