The D3I0810N is a 2-port isolator with a maximum VSWR of 1.25 and minimum frequency of 800 MHz. It operates within a temperature range of -20 to 65 degrees Celsius. The isolator provides a minimum isolation of 20 dB and maximum insertion loss of 0.4 dB. It is designed for use in RF and wireless applications.
Ditom Microwave D3I0810N technical specifications.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 800MHz |
| Maximum Frequency | 1000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ditom Microwave D3I0810N to view detailed technical specifications.
No datasheet is available for this part.