The D3I1012 is a 2-way isolator from Ditom Microwave, designed for use in RF & Wireless applications. It operates within a frequency range of 10700 to 12750 MHz, with a minimum isolation of 23 dB and a maximum insertion loss of 0.3 dB. The isolator is rated for use in temperatures between -20°C and 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.2 |
| Minimum Frequency | 10700MHz |
| Maximum Frequency | 12750MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 23dB |
| Maximum Insertion Loss | 0.3dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |