The D3I1218 is a 2-port isolator from Ditom Microwave, designed for use in RF & Wireless applications. This passive component operates within a frequency range of 12,000 to 18,000 MHz, with a minimum isolation of 20 dB and maximum insertion loss of 0.5 dB. The isolator is rated for use in temperatures between -20°C and 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 12000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |