RF Isolator 18000MHz to 40000MHz Bag
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 2.1 |
| Minimum Frequency | 18000MHz |
| Maximum Frequency | 40000MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 9dB |
| Maximum Insertion Loss | 2.1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |