The Ditom Microwave D3I2080 is a 2-way isolator with a frequency range of 2000 to 8000 MHz. It operates within a temperature range of 0 to 50°C and provides a minimum isolation of 9 dB. The device has a maximum insertion loss of 1.75 dB and a maximum VSWR of 2.1.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 2.1 |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 8000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 9dB |
| Maximum Insertion Loss | 1.75dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |