The D3I3060 is a 2-port isolator from Ditom Microwave, designed for operation between 3000 and 6000 MHz. It has a maximum VSWR of 1.3 and a minimum isolation of 18 dB. The isolator operates within a temperature range of 0 to 50°C. The insertion loss is a maximum of 0.4 dB. This component is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 3000MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |