This 2-port isolator from Ditom Microwave is designed for use in RF and wireless applications. It operates over a frequency range of 3700 to 8300 MHz and maintains a minimum isolation of 17 dB. The device can withstand operating temperatures between 0 and 50°C. Insertion loss is maximally 0.6 dB, and the maximum VSWR is 1.35.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.35 |
| Minimum Frequency | 3700MHz |
| Maximum Frequency | 8300MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Minimum Isolation | 17dB |
| Maximum Insertion Loss | 0.6dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |