The D3I7012 is a 2-port isolator from Ditom Microwave, designed for use in RF & Wireless applications. It operates over a frequency range of 7,000 to 12,400 MHz, with a minimum isolation of 18 dB and a maximum insertion loss of 0.5 dB. The isolator is rated for operation between -30°C and 85°C. It is a passive component suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.3 |
| Minimum Frequency | 7000MHz |
| Maximum Frequency | 12400MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |