The D3I8012 is a 2-port isolator from Ditom Microwave with a maximum VSWR of 1.25. It operates between 8000 and 12400 MHz with a minimum frequency of 8000 MHz and a maximum frequency of 12400 MHz. The isolator maintains a minimum isolation of 20 dB and has a maximum insertion loss of 0.5 dB. It is designed to operate within the temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Configuration | 2 |
| Maximum VSWR | 1.25 |
| Minimum Frequency | 8000MHz |
| Maximum Frequency | 12400MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.5dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |