High-performance RF circulator operating from 6000 MHz to 18000 MHz. Features a 3-port configuration with a maximum VSWR of 1.5. Offers a minimum isolation of 14 dB and a maximum insertion loss of 1 dB. Suitable for operation within a temperature range of 0 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Maximum VSWR | 1.5 |
| Minimum Frequency | 6000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 14dB |
| Maximum Insertion Loss | 1dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |