
DLP Design DLP-2232MSP technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-2232MSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
