
DLP Design DLP-245PB-G technical specifications.
| Package/Case | Module |
| Density | 8192B |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 368KB |
| Series | USB |
| RoHS | Not Compliant |
Download the complete datasheet for DLP Design DLP-245PB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
