
DLP Design DLP-245PL-G technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RAM Size | 3.75KB |
| Series | USB |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-245PL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
