
DLP Design DLP-HS-FPGA2 technical specifications.
| Package/Case | Module |
| Interface | SPI, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 32MB |
| Series | FPGA |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-HS-FPGA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
