
DLP Design DLP-IO20 technical specifications.
| Package/Case | Module |
| Current Rating | 25mA |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 20 |
| Resolution | 10b |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-IO20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
