
DLP Design DLP-MAV-LCD1 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-MAV-LCD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
