
DLP Design DLP-RF1-Z-G technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RF1-Z-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.