
DLP Design DLP-RF2-Z technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Operating Supply Voltage | 3.2V |
| Output Power | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for DLP Design DLP-RF2-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
