
DLP Design DLP-RFID2-EDK technical specifications.
| Frequency | 13.56MHz |
| Interface | Serial |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RFID2-EDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
