
DLP Design DLP-RFID2D technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RFID2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
