
DLP Design DLP-RFS1231 technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Frequency | 928MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-RFS1231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
