
DLP Design DLP-TEMP-G technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Channels | 3 |
| Packaging | Bulk |
| Series | DLP-TEMP |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-TEMP-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
